S32Z280ABCK0MJFR

NXP Semiconductors
771-S32Z280ABCK0MJFR
S32Z280ABCK0MJFR

Mfr.:

Description:
Microprocessors - MPU S32Z280 Arm Cortex-R52 and -M33, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 594 MAPBGA - Real-Time Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$95.19 $47,595.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
S32Z2
Reel
Brand: NXP Semiconductors
Instruction Type: Floating Point
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Part # Aliases: 935464094518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

S32Z2 Real-time Processors

NXP Semiconductors S32Z2 Real-time Processors are high-performance processors that enable software-defined vehicles, minimize software integration complexity, and improve security. These processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. The S32Z2 processors are software-compatible with the S32E2 processors that support Electric Vehicle (xEV) control applications. These processors enable GreenVIP vehicle integration platform software and the GreenBox 3 development platform. The S32Z2 processors are AEC-Q100 grade 1 qualified.