S32E288AACAAMJGT

NXP Semiconductors
771-S32E288AACAAMJGT
S32E288AACAAMJGT

Mfr.:

Description:
Microprocessors - MPU S32E288 Arm Cortex-R52 and -M33, Flash, HSE, FlexLLCE, NETC3, GTM, CAN FD, GbE, 975 MAPBGA - Real-Time Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$192.11 $192.11
$161.63 $1,616.30
$151.19 $3,779.75
120 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
S32E2
Tray
Brand: NXP Semiconductors
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Part # Aliases: 935464631557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

S32E2 Real-time Processors

NXP Semiconductors S32E2 Real-time Processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These 16nm processors with actuation support enable software-defined vehicles, minimize software integration complexity, and improve security. The S32E2 high-performance processors are developed according to processes that are certified to ISO.SAE 21434 for cybersecurity and ISO 26262 for SAIL D functional safety. These processors are enabled with GreenVIP vehicle integration platform software and the GreenBox 3 development platform.