PN7160A1EV/C100K

NXP Semiconductors
771-PN7160A1EV/C100K
PN7160A1EV/C100K

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Plug and Play Controller with Integrated Firmware and NCI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,350

Stock:
2,350 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.56 $9.56
$8.30 $83.00
$7.87 $196.75
$7.26 $726.00
$6.89 $1,722.50
$6.63 $3,315.00
$5.87 $14,381.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 30 C
SMD/SMT
VFBGA-64
Tray
Brand: NXP Semiconductors
Function: Read
Moisture Sensitive: Yes
Product: Near Field Communication (NFC) controller
Product Type: NFC/RFID Tags & Transponders
Series: PN7160
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935416664557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PN7160 & PN7161 NFC Plug & Play Controllers

NXP Semiconductor PN7160 and PN7161 NFC Plug and Play Controllers are designed for quick integration into an extensive range of systems. The PN7160 supports all NFC Forum modes, including Android and Linux drivers, and supports RTOS and no OS applications. Embedded NFC firmware reduces the need for host interactions and minimizes code size, making design-in that much easier. Available with an I2C or SPI interface, the PN7160 is compatible with popular MCUs, including LPC, Kinetis, and i.MX. The PN7161 variant adds support for Apple ECP. NXP Semiconductors PN7160 and PN7161 NFC Plug and Play Controllers are available in HVQFN40 and VFBGA64 package types.