PCA9846PWJ

NXP Semiconductors
771-PCA9846PWJ
PCA9846PWJ

Mfr.:

Description:
Digital Bus Switch ICs 4-channel ultra-low voltage, Fm+ I2C-bus switch with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,974

Stock:
2,974 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.68 $2.68
$2.25 $22.50
$2.14 $53.50
$2.03 $203.00
$1.97 $492.50
$1.93 $965.00
$1.74 $1,740.00
Full Reel (Order in multiples of 2500)
$1.74 $4,350.00
$1.68 $8,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Bus Switch ICs
RoHS:  
24 Ohms
1 ns
3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 400 mW
Product Type: Digital Bus Switch ICs
Series: PCA9846
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Part # Aliases: 935306698118
Unit Weight: 84.261 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99