PCA9685BS,118

NXP Semiconductors
771-PCA9685BS118
PCA9685BS,118

Mfr.:

Description:
LED Display Drivers 16-CH 12-BIT PWM FM+ I2C-BUS LED CTRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,006

Stock:
12,006
Can Dispatch Immediately
On Order:
23,545
Expected 1/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.42 $4.42
$3.31 $33.10
$3.03 $75.75
$2.72 $272.00
$2.57 $642.50
$2.46 $2,460.00
Full Reel (Order in multiples of 4000)
$2.36 $9,440.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Display Drivers
RoHS:  
HVQFN-28
5.5 V
2.3 V
10 mA
SMD/SMT
- 40 C
+ 85 C
PCA9685
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
High Level Output Current: 10 uA
Low Level Output Current: 25 mA
Number of LEDs: 16 LED
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Part # Aliases: 935287058118
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99