PCA9548ABS,118

NXP Semiconductors
771-PCA9548ABS118
PCA9548ABS,118

Mfr.:

Description:
Multiplexer Switch ICs 8CH I2C SWTCH W/REST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,187

Stock:
7,187 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.18 $3.18
$2.36 $23.60
$2.15 $53.75
$1.92 $192.00
$1.82 $455.00
$1.72 $860.00
$1.61 $1,610.00
$1.58 $3,950.00
Full Reel (Order in multiples of 6000)
$1.49 $8,940.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.36
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
PCA9548A
Multiplexers
SMD/SMT
HVQFN-24
8 Channel
2 x 8:1
2.3 V
5.5 V
24 Ohms
300 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: TW
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Part # Aliases: 935275814118
Unit Weight: 35.260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99