PCA9452A-EVK

NXP Semiconductors
771-PCA9452A-EVK
PCA9452A-EVK

Mfr.:

Description:
Power Management IC Development Tools PCA9452 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$567.08 $567.08

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
2.85 V to 5.5 V
PCA9452A
PCA9452
Brand: NXP Semiconductors
For Use With: PCA9452A
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504616598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

PCA9452A-EVK Evaluation Kit

NXP Semiconductors PCA9452A-EVK Evaluation Kit is designed for the engineers involved in the evaluation, design, implementation, and validation of the PCA9452 single Power Management-Integrated Circuit (PMIC). This evaluation kit contains an assembled and tested evaluation board in an antistatic bag, an interface (FTDI C232HM-DDHSL-0) cable, and a quick start guide. The PCA9452 PMIC provides six high-efficiency step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, 2 channel-level translators, and a 32.768KHz crystal oscillator driver. Typical applications include audio and speech recognition, domain controller compute off-load engine, low-cost gateway, Driver Monitoring Systems (DMS), and occupant monitoring systems.