P3A1604UKAZ

NXP Semiconductors
771-P3A1604UKAZ
P3A1604UKAZ

Mfr.:

Description:
Translation - Voltage Levels 4-Bit Dual Supply Bidirectional I3C/I C-Bus, SMBus and SPI Voltage-Level Translator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,730

Stock:
8,730 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.47 $14.70
$1.33 $33.25
$1.18 $118.00
$1.11 $277.50
$1.07 $535.00
$1.03 $1,030.00
Full Reel (Order in multiples of 4400)
$1.02 $4,488.00
$0.954 $8,395.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4400
Subcategory: Logic ICs
Part # Aliases: 935463577012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

P3A1604UK Dual Supply Translating Transceiver

NXP Semiconductors P3A1604UK Dual Supply Translating Transceiver is a versatile 4-bit device designed for bidirectional voltage level translation with auto direction sensing. The NXP P3A1604UK IC supports a wide supply voltage range, with VCCA from 0.72V to 1.98V and VCCB from 1.62V to 3.63V, making it suitable for interfacing between different voltage nodes. The P3A1604UK is ideal for I3C, I2C, SMBus, and SPI applications, offering a maximum data rate of 40Mbps in push-pull mode. The robust design includes ESD protection exceeding 2000V (HBM) and 500V (CDM), and the IC operates reliably across a temperature range of -40°C to +125°C. This transceiver is perfect for mobile, industrial, and consumer applications, providing seamless integration and efficient voltage level translation.