MRFE6VP5600HR6

NXP Semiconductors
841-MRFE6VP5600HR6
MRFE6VP5600HR6

Mfr.:

Description:
RF MOSFET Transistors VHV6 600W 50V NI1230H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$481.54 $481.54
$412.44 $4,124.40
$395.65 $9,891.25
$392.01 $19,600.50
$385.07 $38,507.00
Full Reel (Order in multiples of 150)
$368.04 $55,206.00
450 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1,027.70
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
130 V
1.8 MHz to 600 MHz
25 dB
600 W
+ 150 C
SMD/SMT
NI-1230
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.667 kW
Product Type: RF MOSFET Transistors
Series: MRFE6VP5600H
Factory Pack Quantity: 150
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Part # Aliases: 935310538128
Unit Weight: 13.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99