MRFE6VP5600HR5

NXP Semiconductors
841-MRFE6VP5600HR5
MRFE6VP5600HR5

Mfr.:

Description:
RF MOSFET Transistors VHV6 600W 50V NI1230H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1,027.70 $1,027.70
$901.98 $9,019.80
$896.95 $22,423.75
Full Reel (Order in multiples of 50)
$852.46 $42,623.00
100 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2 A
130 V
1.8 MHz to 600 MHz
25 dB
600 W
+ 150 C
SMD/SMT
NI-1230
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 1.667 kW
Product Type: RF MOSFET Transistors
Series: MRFE6VP5600H
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Part # Aliases: 935310538178
Unit Weight: 13.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MRFE6VPx Lateral N-Ch Broadband RF Power MOSFETs

NXP's MRFE6VPx Lateral N-Channel Broadband RF Power MOSFETs are designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace, and radio/land-mobile applications. They are unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600MHz. They can be used single-ended or in a push-pull configuration and are suitable for linear applications with appropriate biasing. These RF MOSFETs are capable of handling a load mismatch of 65:1 VSWR, a 50VDC, 230MHz at all phase angles.