MRFE6S9060NR1

NXP Semiconductors
841-MRFE6S9060NR1
MRFE6S9060NR1

Mfr.:

Description:
RF MOSFET Transistors HV6E 60W TO270-2N FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$148.49 $148.49
$123.95 $1,239.50
$117.82 $2,945.50
$111.10 $11,110.00
$111.07 $27,767.50
Full Reel (Order in multiples of 500)
$111.03 $55,515.00
1,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
1.5 A
66 V
1 GHz
21.1 dB
14 W
+ 150 C
Screw Mount
TO-270
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: RF MOSFET Transistors
Series: MRFE6S9060N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Part # Aliases: 935309637528
Unit Weight: 529.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99