MRF1K50HR5

NXP Semiconductors
841-MRF1K50HR5
MRF1K50HR5

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1500 W CW, 1.8-500 MHz, 50 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$621.14 $621.14
$537.99 $5,379.90
$517.23 $12,930.75
Full Reel (Order in multiples of 50)
$504.71 $25,235.50
100 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
36 A
135 V
1.8 MHz to 500 MHz
23.7 dB
1.5 kW
- 40 C
+ 150 C
SMD/SMT
NI-1230H-4S
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 33.5 S
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.667 kW
Product Type: RF MOSFET Transistors
Series: MRF1K50H
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Part # Aliases: 935313284178
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MRF1K50H 1500W RF Power LDMOS Transistor

NXP MRF1K50H 1500W RF Power LDMOS Transistor combines high RF output power with superior ruggedness and thermal performance. The transistor is designed to deliver 1.50kW CW at 50V and allows a reduction in the number of transistors in high-power RF amplifiers. MRF1K50H has an input and output design that allows for wide frequency range use from 1.8MHz to 500MHz. Applications include laser and plasma sources to particle accelerators, industrial welding machines, radio and VHF TV broadcast transmitters, and amateur radio linear amplifiers.