MPXV6115V6U

NXP Semiconductors
841-MPXV6115V6U
MPXV6115V6U

Mfr.:

Description:
Board Mount Pressure Sensors INTEG SENSR SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.13 $26.13
$23.82 $119.10
$22.46 $224.60
$21.29 $851.60
$20.39 $2,446.80
$19.22 $9,994.40
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$32.85
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Vacuum, Gauge
- 115 kPa to 0 Pa
1.5 %
Analog
SMD/SMT
5 V
No Port
SOP-8
- 40 C
+ 125 C
MPXx6115
Tube
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Output Voltage: 4.534 V to 4.665 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935310914174
Unit Weight: 1.015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99