MPXV2050GP

NXP Semiconductors
841-MPXV2050GP
MPXV2050GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP TOP PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.53 $22.53
$20.50 $102.50
$18.82 $188.20
$18.20 $910.00
$16.68 $1,668.00
$16.05 $8,025.00
$15.94 $15,940.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 50 kPa
0.3 %
Analog
SMD/SMT
10 V to 16 V
Single Axial Barbed
SOP-8
- 40 C
+ 125 C
MPXx2050
Tray
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 10 V
Part # Aliases: 935319675117
Unit Weight: 1.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99