MPXM2053GS

NXP Semiconductors
841-MPXM2053GS
MPXM2053GS

Mfr.:

Description:
Board Mount Pressure Sensors COMPENSATED MINI-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,472

Stock:
16,472 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.12 $12.12
$10.97 $54.85
$10.04 $100.40
$9.58 $574.80
$9.29 $1,114.80
$8.95 $4,833.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.61
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
50 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
MPXx2053
Tube
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Port Size: 2.97 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309666174
Unit Weight: 527.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MPX2053, MPXV2053G, & MPXM2053 Sensors

NXP Semiconductors MPX2053, MPXV2053G, and MPXM2053 Sensors are  silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.