MPX2200D

NXP Semiconductors
841-MPX2200D
MPX2200D

Mfr.:

Description:
Board Mount Pressure Sensors PRESS SEN COMP 200KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.38 $28.38
$25.90 $129.50
$23.87 $238.70
$23.10 $1,155.00
$21.27 $2,127.00
$20.98 $10,490.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
29 psi
0.5 %
Analog
Through Hole
10 V
No Port
Unibody-4
- 40 C
+ 125 C
MPXx2200
Tray
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935322773117
Unit Weight: 1.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99