MPC8313CVRADDC

NXP Semiconductors
841-MPC8313CVRADDC
MPC8313CVRADDC

Mfr.:

Description:
Microprocessors - MPU 8313 REV2.2 NO ENC EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.62 $43.62
$43.60 $8,720.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300c3
1 Core
32 bit
266 MHz
TEPBGAII-516
16 kB
16 kB
1 V
MPC8313E
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR1 / DDR2 SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: PowerQUICC II Pro
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310343557
Unit Weight: 5.497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2