MMRF1014NT1

NXP Semiconductors
841-MMRF1014NT1
MMRF1014NT1

Mfr.:

Description:
RF MOSFET Transistors LATERAL N--CHANNEL RF POWER LDMOS TRANSISTOR, 1-2000 MHz, 4 W, 28 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.12 $32.12
$25.60 $256.00
$23.98 $599.50
$22.20 $2,220.00
$21.34 $5,335.00
$20.82 $10,410.00
Full Reel (Order in multiples of 1000)
$20.34 $20,340.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
50 mA
68 V
1 MHz to 2 GHz
19 dB
4 W
+ 150 C
SMD/SMT
PLD-1.5
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Series: MMRF1014
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Part # Aliases: 935318295515
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99