MK50DX256CMD10

NXP Semiconductors
841-MK50DX256CMD10
MK50DX256CMD10

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 256K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.53 $12,424.00
1,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K50_100
SMD/SMT
MAPBGA-144
ARM Cortex M4
256 kB
32 bit
16 bit
100 MHz
16 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: Kinetis
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935315017557
Unit Weight: 441 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

CLF1G0060 GaN HEMTs

NXP Semiconductors CLF1G0060 gallium nitride (GaN) high-electron-mobility transistors (HEMT) offer broadband RF frequencies up to 6GHz. The CLF1G0060-10 delivers up to 10W of power, while the CLF1G0060-30 offers up to 30W of power. This makes the CLF1G0060 ideal for commercial wireless infrastructure such as Cellular and WiMAX service. Radar, public mobile radios, EMC testing, and defense applications are also an excellent fit for the CLF1G0060.
Learn More