MC33PT2001MAE

NXP Semiconductors
771-MC33PT2001MAE
MC33PT2001MAE

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Programmable solenoid controller, 6 - solenoid driver, precision control, LQFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.67 $19.67
$14.94 $149.40
$14.32 $358.00
$12.64 $1,264.00
$12.57 $3,142.50
$12.08 $5,798.40
$12.02 $13,462.40
2,560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Gate Driver
SMD/SMT
HLQFP-64
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PT2001
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935386547557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

PT2001 Programmable Solenoid Controller (PSC)

NXP Semiconductors PT2001 Programmable Solenoid Controller (PSC) is a SMARTMOS gate driver IC designed for precision automotive solenoid control applications and is intended to relieve the main microcontroller from the intensive task of the actuator control. The NXP PT2001 includes individual charge pump outputs for each high-side predriver and high-voltage DC-to-DC converter predriver. The gate drive, diagnostics, and protection against external faults are managed through four independent and concurrent digital microcores. Each of the two logic channels includes two microcores and their own code RAM and data RAM.