LS1048ASE7MQA

NXP Semiconductors
771-LS1048ASE7MQA
LS1048ASE7MQA

Mfr.:

Description:
Microprocessors - MPU 1200/1600 ST WE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$211.95 $12,717.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A53
4 Core
32 bit/64 bit
1.2 GHz
FCPBGA-780
32 kB
32 kB
1.025 V
LS1048A
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 128 kB
I/O Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: DDR4 SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: QorIQ Layerscape LS1088A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Part # Aliases: 935361269557
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A002.a.1

QorIQ® Layerscape LS1048A/LS1088A Comm ICs

NXP QorIQ® Layerscape LS1048A/LS1088A Communications Processors combine four and up to eight Arm® Cortex®-A53 cores. These NXP devices come with advanced, high-performance datapath and network peripheral interfaces. These features are required for wireless access points, networking infrastructure, intelligent edge access, including virtual customer premise equipment (vCPE), and high-performance industrial applications. The Arm general purpose processors and DPAA2 are supported by a powerful software toolkit that provides a higher level of hardware abstraction and makes software development quick and simple. This combination balances ease of use with high-performance processing in a Linux® environment that is familiar to any software programmer.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.