LM75BDP,118

NXP Semiconductors
771-LM75BDP
LM75BDP,118

Mfr.:

Description:
Board Mount Temperature Sensors I2C LOCAL +/- 20C TS DIGITAL TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,393

Stock:
67,393 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.834 $0.83
$0.734 $3.67
$0.648 $6.48
$0.616 $30.80
$0.587 $58.70
$0.52 $260.00
$0.499 $499.00
Full Reel (Order in multiples of 2500)
$0.488 $1,220.00
$0.434 $2,170.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.53
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
TSSOP-8
2-Wire, I2C, SMBus
2.8 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 100 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935285836118
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99

Interface Devices

NXP Semiconductors Interface Products encompass a variety of high-performance devices, including a comprehensive UART portfolio, innovative PCI Express devices, and new generation bridges. The NXP interface bridges manage communication among I2C, SPI, UART, IrDA, and GPIO interfaces. The lineup includes I/O expanders and temperature sensors, ideal for a variety of applications.