CBTL04083ABS,518

NXP Semiconductors
771-CBTL04083ABS518
CBTL04083ABS,518

Mfr.:

Description:
Multiplexer Switch ICs 3.3V WD BW 4 DIFF CH 2:1 MULTI/DEMUX SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,680

Stock:
14,680 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.81 $2.81
$2.11 $21.10
$1.93 $48.25
$1.75 $175.00
$1.65 $412.50
$1.57 $785.00
$1.52 $1,520.00
$1.50 $3,000.00
Full Reel (Order in multiples of 4000)
$1.42 $5,680.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
CBTL04083ABS
Multiplexers/Demultiplexers
SMD/SMT
HVQFN-42
4 Channel
4 x 2:1
3 V
3.6 V
6 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 8.3 GHz
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Off Isolation - Typ: - 20 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Current - Max: 5 mA
Supply Type: Single Supply
Part # Aliases: 935294124518
Unit Weight: 90.584 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99