BRKTSTBAPDI7250

NXP Semiconductors
771-BRKTSTBAPDI7250
BRKTSTBAPDI7250

Mfr.:

Description:
Pressure Sensor Development Tools Evaluation Breakout Board Series

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.28 $56.28

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Pressure Sensor Development Tools
RoHS: N
Breakout Boards
Pressure Sensor
FXPS7250X
Brand: NXP Semiconductors
For Use With: Automotive
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935440602598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BRKTSTBAP Evaluation Boards

NXP Semiconductors BRKTSTBAP Evaluation Boards use the FXPS7250 high-performance barometric absolute pressure sensor. The NXP Semiconductors BRKTSTBAP boards integrated a sensor, consisting of a compact capacitive MEMS device paired with a digital integrated circuit, providing precise, fully calibrated digital output. The BRKTSTBAPx7250 evaluation boards make it easy to connect to an NXP Freedom MCU board using the Arduino® headers, allowing for seamless evaluation of its capabilities. However, it is important to note that the FRDM7X-INTERFACE board is required for full Arduino compatibility.