BFU530WF

NXP Semiconductors
771-BFU530WF
BFU530WF

Mfr.:

Description:
RF Bipolar Transistors NPN wideband silicon RF transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,945

Stock:
9,945 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.765 $0.77
$0.471 $4.71
$0.306 $30.60
$0.225 $112.50
$0.20 $200.00
$0.181 $452.50
$0.164 $820.00
Full Reel (Order in multiples of 10000)
$0.133 $1,330.00
$0.128 $2,560.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
RoHS:  
BFU530W
Bipolar Wideband
Si
NPN
11 GHz
60
12 V
2 V
40 mA
- 40 C
+ 150 C
Single
SMD/SMT
SOT-323-3
Reel
Cut Tape
Brand: NXP Semiconductors
Maximum DC Collector Current: 65 mA
Output Power: 10 dBm
Pd - Power Dissipation: 450 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934067694135
Unit Weight: 5.569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99