AFM907NT1

NXP Semiconductors
841-AFM907NT1
AFM907NT1

Mfr.:

Description:
RF MOSFET Transistors RF Power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,767

Stock:
20,767 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.19 $7.19
$5.45 $54.50
$5.02 $125.50
$4.55 $455.00
$4.31 $1,077.50
$4.17 $2,085.00
Full Reel (Order in multiples of 1000)
$3.46 $3,460.00
$3.21 $12,840.00
8,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
3 A
30 V
136 MHz to 941 MHz
15 dB
8 W
- 40 C
+ 150 C
SMD/SMT
DFN-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 9.8 S
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 65.7 W
Product Type: RF MOSFET Transistors
Series: AFM907
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Part # Aliases: 935346918515
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99