F225H1-092-D0720

NMB
472-F225H1-092-D0720
F225H1-092-D0720

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 225x99mm Round, 48VDC, 689CFM, 2"H2O, 3-Phase Motor, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$352.70 $352.70
$278.72 $3,344.64
$278.00 $6,672.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Radial Impellers
DC
48 VDC
689 CFM (19.5 m3/min)
Ball
70 dBA
2650 RPM
96 W
225 mm
99 mm
225 mm
Wire Leads - 4
F225H
Tachometer, PWM
Brand: NMB
Pressure Type: 2.0 in H2O
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 1.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

F225H High-Performance Centrifugal DC Fan

NMB Technologies F225H High-Performance Centrifugal DC Fan utilizes an aerodynamic impeller design to deliver high pressure and 689CFM maximum airflow. The F225H fan is outfitted with a DC brushless three-phase motor and NMB precision machined ball bearings for a long life expectancy of 70,000 hours. This four-wire fan also features high torque, pulse width modulation (PWM) speed control with a tach signal, efficient motor technology, and low vibration. NMB F225H High-Performance Centrifugal DC Fan operates in an ambient temperature range of -30°C to + 70°C and is ideal for servers, data centers, and telecommunications applications.