055018

NMB
472-055018
055018

Mfr.:

Description:
Fan Accessories Fan Guard for 80x80mm Fans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.85 $5.85
$5.25 $52.50
$5.14 $102.80
$5.13 $256.50
$4.36 $436.00
$4.20 $840.00
$4.03 $2,015.00
$2.00 $2,000.00
$1.65 $3,300.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
76.5 mm
80 mm
80 mm
Guards
Brand: NMB
For Use With: 3100
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 19.732 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414909091
CAHTS:
8414590091
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
NMB TECHNOLOGIES