05020GA-24M-AA-00

NMB
472-05020GA24MAA00
05020GA-24M-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 24VDC, 5.6CFM, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.84 $13.84
$13.54 $677.00
$11.80 $1,416.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
24 VDC
5.6 CFM (0.16 m3/min)
Ball
32 dBA
5600 RPM
1.92 W
50 mm
50 mm
20 mm
Plastic
Wire Leads
05020GA
Brand: NMB
Life: 25 degree C 50,000 Hours
Pressure Type: 0.74 in H2O
Product Type: Blowers
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BM5020-05W-B40-L00
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99