MRB14B-A

NKK Switches
633-MRB14BA
MRB14B-A

Mfr.:

Description:
Rotary Switches Series MRB Mini PCB, Rotaries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,740

Stock:
1,740 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.74 $26.74
$24.76 $247.60
$23.23 $580.75
$21.73 $1,086.50
$20.32 $2,032.00
$20.02 $10,010.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3 Position
1 Deck
1 Pole
28 VDC
28 VAC
45 deg
Non-Shorting
Pin
Panel Mount
Gold
Knob
MRB
Brand: NKK Switches
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Power Rating: 400 mVA
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VAC/DC
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99