LB15RKW01-5F24-JF

NKK Switches
633-B15RKW015F24JF
LB15RKW01-5F24-JF

Mfr.:

Description:
Pushbutton Switches ON-(ON) RECT 24V GRN LED CLR LNS/GRN DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.06 $45.06
$43.33 $433.30
$41.69 $2,084.50
$41.39 $4,139.00
$40.84 $10,210.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
LB
Actuator: Rectangular
Actuator Style: Rectangular
Brand: NKK Switches
Cap Colour: Clear, Green
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Illuminated: Illuminated
Illumination Colour: Green
Lamp Type: LED
LED Size: T-1 Bi-pin
Life: 1000000 Cycle
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Switch Function: ON - (ON)
Termination Style: Quick Connect
Voltage Rating AC: 250 VAC
Unit Weight: 15.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.