LB15CKG01-C

NKK Switches
633-LB15CKG01-C
LB15CKG01-C

Mfr.:

Description:
Pushbutton Switches ON-(ON) ROUND RED CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.49 $24.49
$21.13 $211.30
$19.96 $499.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Non-Illuminated
SPDT
Panel Mount, Snap-In
ON - (OFF)
Round
28 VDC
28 VAC
Quick Connect
Red
Gold
Actuator Style: Round
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 1000000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.