DSBA1H

NKK Switches
633-DS-BA1H
DSBA1H

Mfr.:

Description:
Tilt Switches ON-OFF 30 to 60 DEG RIGHT ANGLE PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,356

Stock:
1,356 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.80 $10.80
$10.22 $102.20
$9.74 $974.00
$9.17 $2,292.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tilt Switches
RoHS:  
30 deg to 60 deg
10 deg
PC Pin
5 VDC
50 mA
SPST
Through Hole
- 25 C
+ 80 C
1000000 Cycle
10 mm
9.5 mm
8.8 mm
DS
Actuator Type: Rolling Ball
Brand: NKK Switches
Dielectric Strength: 250 VAC
Features: Totally sealed body construction prevents contact contamination
Illuminated: Non-Illuminated
Insulation Resistance: 50 MOhms
Product Type: Tilt Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: DS-BA1H
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99