4000-76070-1012000

Murrelektronik
867-4000760701012000
4000-76070-1012000

Mfr.:

Description:
LED Lighting Modules Modlight70 Pro LED modul amber, Input 24VDC, Protection degree IP 65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.71 $87.71

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Yellow
70 mm
70 mm
4
Bulk
Brand: Murrelektronik
Height: 49 mm
Lens Shape: Round
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Modlink® MSDD Front-Panel Interfaces

Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.

FEATURED PRODUCTS
MURRELEKTRONIK