DMS-20PC-1-FM-C

Murata Power Solutions
580-20PC-1-FM-C
DMS-20PC-1-FM-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE FREQ MTR 50-60HZ/110VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.91 $89.91
$87.24 $436.20
$82.96 $995.52
$73.74 $1,769.76
$66.41 $3,984.60

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Frequency Meter
LED, 3 Digit, Red
85 VAC to 140 VAC
50 mA
50 mA
120 VAC
DMS-20PC
Brand: Murata Power Solutions
Description/Function: Self powered 2-wire AC line meter displays TRMS reading
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Screw
Width: 35 mm
Unit Weight: 28.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
9030333400
TARIC:
8531202090
ECCN:
EAR99