60A103C

Murata Power Solutions
580-60A103C
60A103C

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.82 $2.82
Full Reel (Order in multiples of 200)
$2.40 $480.00
$2.35 $940.00
$2.31 $2,310.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
22 mm x 19 mm x 12 mm
Unshielded
10.2 uH
10 %
12 A
7 mOhms
17 A
- 40 C
+ 85 C
21 MHz
Standard
22 mm
19 mm
12 mm
6000A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 12.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

6000 Series Surface-Mount Power Inductors

Murata Power Solutions 6000 Series Surface-Mount Power Inductors are high-current devices offering low DC resistance values and RoHS compliance. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. These Murata components feature a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.