SR626

Murata Electronics
81-SR626
SR626

Mfr.:

Description:
Coin Cell Battery Silver Oxide Batteries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,269

Stock:
6,269 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.904 $9.04
$0.792 $19.80
$0.748 $74.80
$0.694 $173.50
$0.656 $328.00
$0.62 $620.00
$0.563 $1,126.00
$0.552 $2,208.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
RoHS:
SR
SR626
Silver Oxide
1.55 V
28 mAh
Non-Rechargeable
Pressure Contact
6.8 mm
2.6 mm
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Part # Aliases: 97384751
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Test/Quality Data

USHTS:
8506405000
ECCN:
EAR99

SR Micro Batteries

Murata Electronics SR Micro Batteries feature mercury-free silver oxide construction and offer a 28mAh to 60mAh nominal capacity range. These batteries have a sealing structure combined with a sealing-material treatment, ensuring leakage resistance. Murata Electronics SR Micro Batteries are ideal for medical and IoT applications and function at a -10°C to +60°C operating temperature range. 

Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications.