NCP02WF104FB5RH

Murata Electronics
81-NCP02WF104FB5RH
NCP02WF104FB5RH

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,375

Stock:
22,375 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.167 $0.17
$0.154 $1.54
$0.136 $3.40
$0.111 $11.10
$0.097 $48.50
$0.093 $93.00
$0.083 $415.00
$0.079 $790.00
Full Reel (Order in multiples of 20000)
$0.076 $1,520.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
NCP
4311 K
100 kOhms
1 %
SMD/SMT
SMD/SMT
- 40 C
+ 125 C
01005 (0402 metric)
0.4 mm
0.2 mm
0.2 mm
Reel
Cut Tape
Brand: Murata Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 20000
Subcategory: Thermistors
Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NCP NTC Temperature Thermistors

Murata Electronics NCP Series NTC Temperature Thermistors offer a unique construction that provides high stability in the application's environment. NCP thermistors feature excellent solderability, 5V maximum voltage rating, 22kΩ to 470kΩ resistance range, and -40°C to +125°C temperature range. Murata Electronics NCP Series NTC Temperature Thermistors are ideal for mobile applications, tablet PCs, and wearable devices. 

NCP NTC Thermistors

Murata NCP Series temperature sensors are ideal for temperature sensing and compensation. The chip type thermistors are available in sizes from 0603 to 2012. Applications for NCP sensors include mobile phones, PCs, and, LED lighting equipment.

Thermistors

Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.