CSTCR4M00G55B95-R0

Murata Electronics
81-CSTCR4M00G55B95R0
CSTCR4M00G55B95-R0

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125
Can Dispatch Immediately
On Order:
3,000
Expected 22/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.556 $0.56
$0.488 $4.88
$0.442 $11.05
$0.424 $42.40
$0.402 $100.50
$0.385 $192.50
$0.368 $368.00
Full Reel (Order in multiples of 3000)
$0.31 $930.00
$0.297 $1,782.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
RoHS:  
REACH - SVHC:
4 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
CSTCR_G_B
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.15 mm
Length: 4.5 mm
Load Capacitance: 39 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Type: Ceramic Resonator
Width: 2 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8541600080
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

CERALOCK® Ceramic Resonators

Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

CSTCR CERALOCK® Resonators

Murata CSTCR CERALOCK® Resonators are SMD resonators used for general consumer applications, full-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCR resonators come in a small package with a low profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCR CERALOCK resonators are available with standard frequency tolerance for both automotive and consumer/industrial applications.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.