MTR5-L12G2-B04.R2-US

MultiTech
125-MTR5L12G2B04R2US
MTR5-L12G2-B04.R2-US

Mfr.:

Description:
Routers Private LTE Cat 12 CBRS Industrial Cellular Router with Wi-Fi and Accessory Kit (Accessory Kit includes: Power supply with US power blade, two cellular antennas, two Wi-Fi antennas, DIN Rail clip, mounting brackets and one Ethernet cable)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$770.03 $770.03
$719.51 $7,195.10
25 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
RoHS:  
LTE Cat 12 CBRS Industrial Routers
2.4 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 5 GHz
150 Mb/s, 600 Mb/s
8 Port
Ethernet, RS-232, USB
9 VDC
48 VDC
- 20 C
+ 60 C
Brand: MultiTech
Dimensions: 187 mm x 110 mm x 31 mm
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi
Security: Firewall, L2TP, OpenVPN, VPN
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010
ECCN:
5A992.C

MultiConnect® rCell 500 Series Cellular Router

MultiTech MultiConnect® rCell 500 Series Cellular Router extends private LTE CBRS networks reach into remote areas that require wireless mobile broadband performance. This router equips DeviceHQ, which includes remote provisioning, over-the-air network diagnostics, and firmware updates. The rCell 500 series cellular router offers a redundant power supply, up to 64 simultaneous Wi-Fi® connections, and four Gigabit LAN/WAN Ethernet ports. This router operates within -20°C to 60°C temperature range and is available in 187mm x 110mm x 31mm dimensions.