BU-3261410-0

Mueller Electric
548-BU-3261410-0
BU-3261410-0

Mfr.:

Description:
Test Plugs & Test Jacks RETRACTABLE BANANA PLUG BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.55 $12.55
$10.84 $108.40
$10.62 $1,062.00
$10.41 $5,205.00
$10.15 $10,150.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Retractable
Black
45 A
Brass
Brand: Mueller Electric
Packaging: Bulk
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC