MM8108-EKH01-01

Morse Micro
96-MM8108-EKH01-01
MM8108-EKH01-01

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow Eval Kit - 802.11ah RPi-Hat w/ MM8108, RPi, Enclosure

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
20
Expected 23/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$698.57 $698.57

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Evaluation Kits
MM8108
Box
Brand: Morse Micro
Product Type: WiFi Development Tools
Series: MM8108
Subcategory: Development Tools
Tradename: Morse Micro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits

Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits are Wi-Fi HaLow access point/station/router evaluation kits based on the Raspberry Pi 4B. These fully enclosed kits provide out-of-the-box Wi-Fi HaLow connectivity, offering a robust foundation for low-power, long-range wireless Internet of Things (IoT) applications. The Wi-Fi HaLow System-on-Chip (SoC) provides a Quad-Core Cortex®-A72 processor running Linux and OpenWRT software. Comprehensive connectivity options, including Ethernet, USB, HDMI display interfaces, a serial console, and an audio jack, to serve various development needs. Morse Micro MM8108-EKH01-01 kits offer open-source architectures, customizable hardware, an optional camera module, and extended wireless reach.