MP6925AGS-P

Monolithic Power Systems (MPS)
946-MP6925AGS-P
MP6925AGS-P

Mfr.:

Description:
Switching Controllers Fast Turn-off, CCM/D CM Compatible Dual-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,899

Stock:
1,899 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$2.75 $27.50
$2.60 $65.00
$1.93 $193.00
$1.92 $480.00
Full Reel (Order in multiples of 500)
$1.35 $675.00
$1.30 $3,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.60
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6925AGS-Z
Monolithic Power Systems (MPS)
Switching Controllers Fast Turn-off, CCM/DCM Compatible Dual-LLC Synchronous Rectifier with lmproved Noise Immunity

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
2 Output
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Operating Supply Voltage: 4.2 V to 35 V
Output Power: 1.4 W
Product: Synchronous Rectifier
Product Type: Switching Controllers
Series: MP6925A
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MP6925AGS-x Dual-LLC Synchronous Rectifiers

Monolithic Power Systems (MPS) MP6925AGS-x Dual-LLC Synchronous Rectifiers with improved noise immunity offer a fast turn-off feature that enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). These ICs drive two N-channel MOSFETs, regulate the forward voltage drop (VFWD) to 45mV, and turn the MOSFETs off before the switching current goes negative. The MP6925AS-x rectifiers feature light-load functionality to latch off the gate driver under light-load conditions, limiting the current below 175μA. The series is compatible with Energy Star and supports high-side and low-side rectification. MPS MP6925AGS-x rectifiers require minimal external components and come in an SOIC-8 package with 4.2V to 35V operating voltage and -40°C to +125°C operating temperature range. Applications include AC/DC adapters, PC power supplies, LCD and LED TVs, and isolated DC/DC power converters.