See an Error?

MP3305DD-LF-P

Monolithic Power Systems (MPS)
946-MP3305DDLFP

MP3305DD-LF-P

Mfr.:

Description:
LED Lighting Drivers 36V WLED Driver with OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:

163 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.75 $3.75
$3.20 $32.00
$2.56 $256.00
Full Reel (Order in multiples of 500)
$2.22 $1,110.00
$1.84 $1,840.00
$1.71 $4,275.00
$1.65 $8,250.00
25,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP3305
SMD/SMT
QFN-8
1 Output
1.3 A
2.5 V
6 V
Boost
2.2 MHz
36 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: White LEDs
Input Voltage: 2.5 V to 6 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.9 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 850 uA
Type: White LED Driver

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Adafruit 261
Adafruit Accessories JST 2-pin Cable
Toshiba RN1907,LF(CT
Bipolar Transistors - Pre-Biased Bias Resistor Built-in transistor
Cree LED XPEBWT-L1-0000-00BE8
High Power LEDs - White White 2700 K 80-CRI, XLamp XPEBWT