MP2607DL-LF-Z

Monolithic Power Systems (MPS)
946-MP2607DLLFZ
MP2607DL-LF-Z

Mfr.:

Description:
Battery Management Li-ion charger with power path mgt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.13 $41.30
$3.54 $88.50
$2.89 $289.00
$2.57 $642.50
$2.54 $2,540.00
$2.52 $6,300.00
Full Reel (Order in multiples of 5000)
$2.35 $11,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.16
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2607DL-LF-P
Monolithic Power Systems (MPS)
Battery Management Li-ion charger with power path mgt

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3 V to 4.5 V
4.51 V to 12 V
QFN-14
SMD/SMT
MP2607
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.4 mA
Pd - Power Dissipation: 3.1 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99