MP20042DG-JG-LF-Z

Monolithic Power Systems (MPS)
946-MP20042DGJGLFZ
MP20042DG-JG-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual Low Noise High PSRR 200mA Line Reg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.16 $5,800.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
2.5 V
200 mA
2 Output
Positive
114 uA
2.5 V
6.5 V
72 dB
- 40 C
+ 125 C
250 mV
MP20042
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.05 %/V
Pd - Power Dissipation: 1.25 W
Product: Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99