MP1496DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP1496DJLFZ
MP1496DJ-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 2A 16V 500kHz Sync Step-Down Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,889

Stock:
2,889 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.83 $18.30
$1.67 $41.75
$1.49 $149.00
$1.40 $350.00
$1.34 $670.00
$1.30 $1,300.00
Full Reel (Order in multiples of 3000)
$1.22 $3,660.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 13 V
2 A
1 Output
4.5 V
16 V
700 uA
500 kHz
- 40 C
+ 125 C
MP1496
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 16 V
Load Regulation: 3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MP1496 Step-Down Converters

MPS MP1496 Step-Down Converters are high-frequency, 2A, and 16V converters with built-in power MOSFETs. The MP1496 converters provide 2A continuous output current with excellent load and line regulation over input supply range. These MP1496 converters operate with a wide input range of 4.5V to 16V. The step-down converters offer adjustable output from 0.8V at fixed 500kHz of switching frequency. These converters feature external programmable soft-start and synchronize with a 200kHz-to-2MHz external clock. The protective features for MP1496 include over-current protection, thermal shutdown, and external Solid State (SS) control. Applications include notebook computers and I/O power, digital set-top boxes, flat-panel television and monitors, and distributed power systems.