EVQ4328-R-00A

Monolithic Power Systems (MPS)
946-EVQ4328-R-00A
EVQ4328-R-00A

Mfr.:

Description:
Power Management IC Development Tools MPQ4328 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.27 $71.27

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 36 V
5 V
MPQ4328GRE-AEC1
MPQ4328
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 8.3 cm x 8.3 cm x 1.3 cm
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ4328-R-00A Evaluation Board

The Monolithic Power Systems (MPS)  EVQ4328-R-00A Evaluation Board is designed to demonstrate the capabilities of MPQ4328 synchronous step-down switching converters. These voltage regulators operate at a wide 3.3V to 36V input voltage (VIN) range and accommodate a variety of step-down applications in an automotive input environment. The EVQ4328-R-00A is a fully assembled and tested evaluation board.