EVQ4242B-VE-00A

Monolithic Power Systems (MPS)
946-EVQ4242B-VE0A
EVQ4242B-VE-00A

Mfr.:

Description:
Power Management IC Development Tools 5A, 36V, Fully Integrated USB PD Solution with Integrated Buck-Boost Converter Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.27 $71.27

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 36 V
MPQ4242B
EVQ4242B-VE-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 4.3 cm x 5 cm x 2.2 cm
Interface Type: I2C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVQ4242B-VE-00A PD IC Evaluation Board

Monolithic Power Systems (MPS) EVQ4242B-VE-00A Power Delivery (PD) IC Evaluation Board is designed to demonstrate the capabilities of the MPQ4242B-AEC1, a fully integrated PD solution for USB Type-C® sourcing ports. It includes a buck-boost converter with four integrated power switches and a USB PD controller.