E16A06004M040

Molex
538-E16A06004M040
E16A06004M040

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 4M

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
M12
4 Position
RJ45
4 Position
Male / Male
4 m (13.123 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Double Ended Cordset
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300480350 01300480350
Unit Weight: 176.447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0